392-017-524-102

Heilind Number:EDA392-017-524-102
Manufacturer:EDAC
Manufacturer Number:392-017-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-524-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a single row configuration with 17 positions, ideal for various electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The sleek black finish adds a professional touch to any PCB assembly. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Whether you're working on a commercial project or a DIY endeavor, our Card Edge Connector is the perfect choice for seamless and secure connectivity. Elevate your PCB design with this essential component.