392-017-524-104

Heilind Number:EDA392-017-524-104
Manufacturer:EDAC
Manufacturer Number:392-017-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-524-104

Detailed Description

Enhance connectivity in your electronic devices with our sleek Card Edge Connector. Designed in a classic black hue, this connector boasts a single row configuration with 17 positions, ensuring seamless communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees a secure and stable connection. With a low amperage rating of 3A, it's perfect for various applications. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. A must-have in your toolkit for efficient board-to-board connections, this connector is a game-changer in the world of electronic components.