392-017-540-103

Heilind Number:EDA392-017-540-103
Manufacturer:EDAC
Manufacturer Number:392-017-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-540-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Featuring a single row design with 17 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it's perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications in the electronics industry. Trust in this connector for robust and efficient connectivity solutions.