392-017-540-108

Heilind Number:EDA392-017-540-108
Manufacturer:EDAC
Manufacturer Number:392-017-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-540-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 17 positions and a single row layout, it offers seamless integration on your PCB. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in its 3A amperage and straight mount orientation for secure and stable installations. Elevate your PCB connectivity with this essential component.