392-017-540-112

Heilind Number:EDA392-017-540-112
Manufacturer:EDAC
Manufacturer Number:392-017-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-540-112

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions for efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The high-quality Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to the design. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in various applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Explore more in our PCB Connectors collection.