392-017-541-101

Heilind Number:EDA392-017-541-101
Manufacturer:EDAC
Manufacturer Number:392-017-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless connections. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Boasting 17 positions in a single row, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Elevate your design with this essential component for efficient and reliable PCB connectivity.