392-017-541-104

Heilind Number:EDA392-017-541-104
Manufacturer:EDAC
Manufacturer Number:392-017-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-541-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row with 17 contact positions, ensuring reliable performance. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides durability but also meets safety standards. Crafted with precision, the connector features copper alloy contacts for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for board-to-board connections, this connector guarantees optimal functionality in any application. Elevate your electronic assemblies with this essential component.