392-017-541-107

Heilind Number:EDA392-017-541-107
Manufacturer:EDAC
Manufacturer Number:392-017-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-541-107

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a sleek Black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections with a total of 17 positions. The contact material, Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in this connector for secure board-to-board connections that meet your exacting standards.