392-017-541-108

Heilind Number:EDA392-017-541-108
Manufacturer:EDAC
Manufacturer Number:392-017-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-541-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector boasts a reliable 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row configuration and 17 positions, it offers ample space for secure connections. Crafted with copper alloy contacts and featuring a .1-inch pitch and .2-inch row spacing, this connector ensures optimal signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential component to streamline your PCB connectivity needs.