392-017-542-102

Heilind Number:EDA392-017-542-102
Manufacturer:EDAC
Manufacturer Number:392-017-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-542-102

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, ensuring reliable performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it facilitates efficient signal transmission. Operating at an amperage of 3A and a pitch of .1 inch, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Trust in this essential component for robust and secure board-to-board connections.