392-017-542-103

Heilind Number:EDA392-017-542-103
Manufacturer:EDAC
Manufacturer Number:392-017-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for seamless integration, this connector boasts a single row with 17 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity game with this essential component.