392-017-542-108

Heilind Number:EDA392-017-542-108
Manufacturer:EDAC
Manufacturer Number:392-017-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers ample connectivity options for your devices. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation ensures a secure fit, while the 3 A amperage capacity meets industry standards for power transmission. Upgrade your connectivity solutions with this essential component.