392-017-544-101

Heilind Number:EDA392-017-544-101
Manufacturer:EDAC
Manufacturer Number:392-017-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-544-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 17 positions, ensuring seamless integration on your PCB. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, facilitating efficient data transfer. The connector's housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Its straight mount orientation and black color make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit. Explore seamless connectivity with our high-quality Card Edge Connector.