392-017-544-102

Heilind Number:EDA392-017-544-102
Manufacturer:EDAC
Manufacturer Number:392-017-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-544-102

Detailed Description

Enhance your connection efficiency with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined installations. With a current rating of 3 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the copper alloy contacts offer optimal conductivity, with a pitch of .1 in and row spacing of .2 in for precise alignment. Featuring 17 positions in a straight mount orientation, this connector is ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity with this essential component, a must-have in any electronic setup.