392-017-558-101

Heilind Number:EDA392-017-558-101
Manufacturer:EDAC
Manufacturer Number:392-017-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-558-101

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Its sleek black design adds a professional touch to your electronic components, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With a single row layout featuring 17 positions, it offers seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity, even in demanding environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.