392-017-558-102

Heilind Number:EDA392-017-558-102
Manufacturer:EDAC
Manufacturer Number:392-017-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-558-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your setup. Engineered for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. With a single row configuration and 17 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material and .1-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy installation. Designed for versatility, this connector is suitable for right-angle mounting, making it perfect for various applications. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent performance even in harsh conditions. Upgrade your PCB setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.