392-017-558-103

Heilind Number:EDA392-017-558-103
Manufacturer:EDAC
Manufacturer Number:392-017-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-558-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, ensuring optimal connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers both reliability and style. The copper alloy contact material guarantees efficient power transfer, with an amperage of 3A. With a pitch and row spacing of .1 and .2 inches respectively, it allows for precise alignment on your board. Its right angle mount orientation facilitates easy installation in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Elevate your connectivity solutions with this essential component.