392-017-558-104

Heilind Number:EDA392-017-558-104
Manufacturer:EDAC
Manufacturer Number:392-017-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-558-104

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 17 copper alloy positions, it provides reliable power transmission with a 3A amperage. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in this essential component for optimal performance in your electronics.