392-017-558-108

Heilind Number:EDA392-017-558-108
Manufacturer:EDAC
Manufacturer Number:392-017-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-558-108

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for optimal performance in a variety of applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring a single row layout and 17 positions, it offers seamless connectivity for your boards. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Engineered for versatility, this connector has a Right Angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.