392-017-558-112

Heilind Number:EDA392-017-558-112
Manufacturer:EDAC
Manufacturer Number:392-017-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 17 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for efficient PCB connections, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, it's suitable for diverse industrial environments. Elevate your PCB design with this essential component.