392-017-559-101

Heilind Number:EDA392-017-559-101
Manufacturer:EDAC
Manufacturer Number:392-017-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-559-101

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and 17 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Perfect for space-saving installations, its right-angle mount orientation is versatile and efficient. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity game with this essential component.