392-017-559-104

Heilind Number:EDA392-017-559-104
Manufacturer:EDAC
Manufacturer Number:392-017-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-559-104

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a robust amperage of 3 A and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row design and copper alloy contact material, it ensures seamless transmission in a compact .1-inch pitch and .2-inch row spacing. Offering 17 positions for versatile connectivity, it's ideal for board-to-board applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly.