392-017-559-112

Heilind Number:EDA392-017-559-112
Manufacturer:EDAC
Manufacturer Number:392-017-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-017-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-017-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 17 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The right-angle mounting orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for easy integration. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance in various environments. Trust in its quality for your electronic assembly needs.