392-018-520-101

Heilind Number:EDA392-018-520-101
Manufacturer:EDAC
Manufacturer Number:392-018-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-520-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing. The 18-position connector ensures ample connectivity, with a 3A amperage rating for reliable power transmission. Crafted with precision, it boasts Copper Alloy contacts for efficient signal transfer. Suitable for a variety of applications, this connector offers a pitch of .1 inch and row spacing of .2 inch, with a single row for streamlined installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your PCB connections with this high-quality component.