392-018-520-104

Heilind Number:EDA392-018-520-104
Manufacturer:EDAC
Manufacturer Number:392-018-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-520-104

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a current rating of 3 A and copper alloy contact material, it guarantees secure power transmission. Boasting a single row with 18 positions and a .1-inch pitch, it offers precise and seamless integration on your PCB. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.