392-018-520-201

Heilind Number:EDA392-018-520-201
Manufacturer:EDAC
Manufacturer Number:392-018-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of Copper Alloy contacts, featuring a .1" pitch and .2" row spacing, it facilitates seamless data transfer across 18 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for demanding applications, this connector is a crucial component in your connectivity arsenal.