392-018-520-202

Heilind Number:EDA392-018-520-202
Manufacturer:EDAC
Manufacturer Number:392-018-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-520-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 18 positions, it offers ample connectivity options for seamless integration. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and enjoy the convenience of efficient board-to-board connections. Elevate your electronic designs with this essential component.