392-018-520-204

Heilind Number:EDA392-018-520-204
Manufacturer:EDAC
Manufacturer Number:392-018-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-520-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless electronic communication. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 18 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any application. Upgrade your connectivity solution today with this essential component.