392-018-520-207

Heilind Number:EDA392-018-520-207
Manufacturer:EDAC
Manufacturer Number:392-018-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-520-207

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage capacity, making it perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers seamless connectivity across 18 positions. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Perfect for various electronic projects, this connector is a must-have in your toolkit. Upgrade your connection game today.