392-018-520-208

Heilind Number:EDA392-018-520-208
Manufacturer:EDAC
Manufacturer Number:392-018-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-520-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit boards, providing reliable power transmission at an amperage of 3A. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and efficient performance. With two rows and 18 positions, it offers ample room for secure connections. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the PCB connectivity domain. Upgrade your devices with this essential component for seamless data transmission and power delivery.