392-018-521-101

Heilind Number:EDA392-018-521-101
Manufacturer:EDAC
Manufacturer Number:392-018-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-101

Detailed Description

Enhance your PCB connection setup with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a single row with 18 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a low amperage rating of 3A, it's suitable for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics enthusiast's toolkit. Upgrade your connectivity game now with this essential component.