392-018-521-102

Heilind Number:EDA392-018-521-102
Manufacturer:EDAC
Manufacturer Number:392-018-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it boasts a sleek single-row layout with 18 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh operating conditions. With a low amperage of 3 A, it's perfect for various electronic devices. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your system with this essential component, a must-have in any connector setup.