392-018-521-103

Heilind Number:EDA392-018-521-103
Manufacturer:EDAC
Manufacturer Number:392-018-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-103

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. With a 3 A amperage rating and 18 positions, it offers reliable performance for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures high-quality conductivity and safety. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your board-to-board connections with this essential component.