392-018-521-107

Heilind Number:EDA392-018-521-107
Manufacturer:EDAC
Manufacturer Number:392-018-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 18 positions, ensuring seamless communication between components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for high-speed data transmission and power distribution, this connector is a crucial component for any electronics project.