392-018-521-108

Heilind Number:EDA392-018-521-108
Manufacturer:EDAC
Manufacturer Number:392-018-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a single row layout and a total of 18 positions, it offers a high level of versatility for your electronic projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating and robust construction to deliver consistent power and signal transmission. Elevate your PCB assembly process with this essential component.