392-018-521-201

Heilind Number:EDA392-018-521-201
Manufacturer:EDAC
Manufacturer Number:392-018-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless board-to-board connections with 18 positions for versatile use. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for demanding electronic systems, this connector is a must-have for efficient and secure PCB connections.