392-018-521-204

Heilind Number:EDA392-018-521-204
Manufacturer:EDAC
Manufacturer Number:392-018-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and reliability. Featuring two rows of high-quality Copper Alloy contacts, each with a 0.1-inch pitch and 0.2-inch row spacing, it ensures precise and stable connections. With a total of 18 positions, this connector is perfect for various applications. Its straight mount orientation offers convenience during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.