392-018-521-208

Heilind Number:EDA392-018-521-208
Manufacturer:EDAC
Manufacturer Number:392-018-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-208

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3A amperage rating, it provides efficient power transmission. Its copper alloy contact material guarantees secure connections, while the 2-row design with 18 positions allows for versatile applications. The .1-inch pitch and .2-inch row spacing offer precision in assembly, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various PCB interconnections. Explore seamless integration with this high-quality component, a must-have in any electronic setup.