392-018-521-212

Heilind Number:EDA392-018-521-212
Manufacturer:EDAC
Manufacturer Number:392-018-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-521-212

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector in sleek black. Engineered for high performance, it boasts a 3 A amperage capacity, ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability and safety. With two rows of copper alloy contacts and a .1 inch pitch, it offers seamless connectivity for up to 18 positions. The straight mount orientation and .2 inch row spacing ensure easy installation and efficient PCB integration. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component.