392-018-523-101

Heilind Number:EDA392-018-523-101
Manufacturer:EDAC
Manufacturer Number:392-018-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-523-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Card Edge Connector. Featuring a single row design with 18 positions, it ensures seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this black connector is a versatile choice for your connectivity needs.