392-018-523-104

Heilind Number:EDA392-018-523-104
Manufacturer:EDAC
Manufacturer Number:392-018-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-523-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it offers a single row layout with 18 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek black design adds a touch of sophistication, making it a must-have component for your electronic projects.