392-018-523-108

Heilind Number:EDA392-018-523-108
Manufacturer:EDAC
Manufacturer Number:392-018-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Featuring a sleek Black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a 3A amperage capacity, it meets the demands of power-intensive systems. The Copper Alloy contact material guarantees efficient and stable data transfer, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your PCB. With 18 positions in a single row, it offers ample connectivity options. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Explore seamless inter-device communication with this essential component in the PCB Connectors category.