392-018-523-207

Heilind Number:EDA392-018-523-207
Manufacturer:EDAC
Manufacturer Number:392-018-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-523-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 18 positions spread across 2 rows and a pitch of .1 inch, it offers seamless integration for your electronic components. The straight mount orientation and .2 inch row spacing provide ease of installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your setup with this essential connector for efficient board-to-board connections.