392-018-523-212

Heilind Number:EDA392-018-523-212
Manufacturer:EDAC
Manufacturer Number:392-018-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a .1-inch pitch, it ensures reliable signal transmission. Offering 18 positions and a straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Explore the possibilities with this essential component in our PCB Connectors collection.