392-018-524-112

Heilind Number:EDA392-018-524-112
Manufacturer:EDAC
Manufacturer Number:392-018-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-524-112

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 18 positions, it offers efficient connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures reliable transmission, while the pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for any electronic setup. Upgrade your system today with this essential component.