392-018-524-207

Heilind Number:EDA392-018-524-207
Manufacturer:EDAC
Manufacturer Number:392-018-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-524-207

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for precision and durability, it boasts a 3A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and reliability. With two rows and 18 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and secure electronic connections in your projects.