392-018-524-212

Heilind Number:EDA392-018-524-212
Manufacturer:EDAC
Manufacturer Number:392-018-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term durability even in demanding environments. With two rows of Copper Alloy contacts spaced at a pitch of .1 inch, it offers secure and precise mating. Featuring a total of 18 positions, it accommodates multiple connections with ease. The straight mount orientation and compact form factor make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in varied conditions. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.