392-018-540-101

Heilind Number:EDA392-018-540-101
Manufacturer:EDAC
Manufacturer Number:392-018-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 18 positions in a single row, ensuring seamless integration into your circuitry. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of environments. Make the perfect connection with this essential component for your electronic projects.