392-018-540-104

Heilind Number:EDA392-018-540-104
Manufacturer:EDAC
Manufacturer Number:392-018-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-540-104

Detailed Description

Enhance connectivity between PCBs with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a single row configuration and 18 positions, it offers efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications in the electronic industry. Its straight mount orientation simplifies assembly processes, making it a versatile choice for Board To Board PCB connections. Trust in this high-quality connector for seamless and secure electronic interconnections.