392-018-540-108

Heilind Number:EDA392-018-540-108
Manufacturer:EDAC
Manufacturer Number:392-018-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-018-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-018-540-108

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 18 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Designed for straight mounting orientation, it provides easy installation on PCBs. Elevate your connectivity solutions with this essential component.